Part Details for AD713BQ by Analog Devices Inc
Results Overview of AD713BQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD713BQ Information
AD713BQ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD713BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 267 |
|
RFQ |
Part Details for AD713BQ
AD713BQ CAD Models
AD713BQ Part Data Attributes
|
AD713BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD713BQ
Analog Devices Inc
IC QUAD OP-AMP, 700 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00012 µA | |
Bias Current-Max (IIB) @25C | 0.000075 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 18 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for AD713BQ
This table gives cross-reference parts and alternative options found for AD713BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD713BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD713KN | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 700 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | AD713BQ vs AD713KN |
AD713KNZ | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 700 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | AD713BQ vs AD713KNZ |
AD713BQ Frequently Asked Questions (FAQ)
-
The AD713BQ is a high-precision, low-noise amplifier, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep the input and output traces short and away from noise sources, and use a solid ground plane to minimize noise coupling. Additionally, place the amplifier close to the signal source and use a low-ESR capacitor for decoupling.
-
The gain resistor values for the AD713BQ depend on the desired gain and the input impedance of the amplifier. The datasheet provides a gain equation that can be used to calculate the required resistor values. Additionally, Analog Devices provides a gain calculator tool that can be used to simplify the process. It is also important to consider the tolerance and temperature coefficient of the resistors to ensure accurate gain setting.
-
The AD713BQ has an absolute maximum input voltage rating of ±15V, but it is recommended to limit the input voltage to ±10V to ensure reliable operation and prevent damage. Exceeding the maximum input voltage can cause permanent damage to the amplifier.
-
The AD713BQ is specified to operate from -40°C to +125°C. To ensure operation within this range, it is important to consider the ambient temperature, power dissipation, and thermal resistance of the package. The datasheet provides thermal resistance values for the package, and a thermal analysis can be performed to ensure that the junction temperature remains within the specified range.
-
The AD713BQ has a specific power-up sequence requirement to prevent damage or incorrect operation. It is recommended to power up the amplifier in the following sequence: VCC, VEE, and then the input signal. This sequence ensures that the amplifier is properly biased and configured before the input signal is applied.