-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bandgap, Low Power 2.5v Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD680ARZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9346
|
Newark | Volt Ref, Soic-8, 2.5V, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ad680 Series, Reference Voltage Min:2.495V, Reference Voltage Max:2.505V, Initial Accuracy:5Mv, Temperature Coefficient:20Ppm/°C Rohs Compliant: Yes |Analog Devices AD680ARZ-REEL7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 803 |
|
$7.0300 / $11.6400 | Buy Now |
DISTI #
AD680ARZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.2% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3244 In Stock |
|
$6.7375 / $13.3500 | Buy Now |
DISTI #
584-AD680ARZ-R7
|
Mouser Electronics | Voltage References IC, 2.5V REFERENCE RoHS: Compliant | 727 |
|
$6.7300 / $11.6200 | Buy Now |
DISTI #
V72:2272_06210813
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 Container: Cut Strips | Americas - 2 |
|
$6.9120 | Buy Now |
|
Analog Devices Inc | IC, 2.5V REFERENCE Min Qty: 750 Package Multiple: 750 | 3750 |
|
$5.3400 / $13.3500 | Buy Now |
DISTI #
26616364
|
Verical | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 1500 |
|
$6.6667 | Buy Now |
|
Rochester Electronics | Three Terminal Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 112 |
|
$5.6700 / $7.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD680ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD680ARZ-REEL7
Analog Devices Inc
Bandgap, Low Power 2.5v Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, MO-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD680ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD680ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD680ARZ | Analog Devices Inc | $9.5425 | Bandgap, Low Power 2.5v Reference | AD680ARZ-REEL7 vs AD680ARZ |
AD680AR-REEL | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, PLASTIC, MO-012AA, SOIC-8, Voltage Reference | AD680ARZ-REEL7 vs AD680AR-REEL |
A good PCB layout for the AD680ARZ-REEL7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure proper powering and decoupling, use a high-quality voltage regulator to power the AD680ARZ-REEL7, and add decoupling capacitors (e.g., 10uF and 100nF) close to the device. Use a low-ESR capacitor (e.g., X5R or X7R) for the 10uF capacitor.
For optimal performance, use a 50Ω termination resistor at the input and output of the AD680ARZ-REEL7. This ensures proper impedance matching and minimizes signal reflections.
To manage thermal issues, ensure good airflow around the device, and consider using a heat sink or thermal pad if the device is expected to operate at high temperatures. Keep the device away from heat sources and ensure proper thermal conduction.
Handle the AD680ARZ-REEL7 with ESD-protective equipment and follow proper ESD handling procedures to prevent damage. Use an ESD wrist strap or mat, and ensure the device is stored in an ESD-protective package.