-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-0820-000E by Avago Technologies is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-0820-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-0820-000E
Avago Technologies
DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ACPL-0820-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-0820-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0810-000E | Avago Technologies | Check for Price | LINE DRIVER, PDSO8, ROHS COMPLIANT, SOP-8 | ACPL-0820-000E vs HCPL-0810-000E |
HCPL-0810-500 | Agilent Technologies Inc | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO8, SO-8 | ACPL-0820-000E vs HCPL-0810-500 |
A good PCB layout for the ACPL-0820-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range of -40°C to 125°C, and to ensure good thermal management by providing adequate heat sinking and airflow. Additionally, consider using a thermally conductive material for the PCB and ensuring that the device is not exposed to excessive moisture or humidity.
The ACPL-0820-000E has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap or mat, and ensuring that all equipment and tools are properly grounded.
The ACPL-0820-000E is rated for up to 2500 Vrms isolation voltage, making it suitable for high-voltage applications. However, it's essential to ensure that the device is properly configured and that the isolation voltage rating is not exceeded.
To troubleshoot issues with the ACPL-0820-000E, start by checking the power supply voltage, ensuring that it's within the recommended range. Then, verify that the input and output circuits are properly connected and that there are no shorts or opens on the PCB. If the issue persists, consult the datasheet and application notes for further guidance.