Part Details for AB11BP by NKK Switches
Results Overview of AB11BP by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB11BP Information
AB11BP by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AB11BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6617
|
Newark | Process Sealed Subminiature Pushbutton |Nkk Switches AB11BP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $12.2200 | Buy Now |
DISTI #
AB11BP-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
48 In Stock |
|
$4.6398 / $7.2000 | Buy Now |
DISTI #
633-AB11BP
|
Mouser Electronics | Pushbutton Switches SPST OFF-(ON) STRT PC .4VA RoHS: Compliant | 0 |
|
$4.6300 / $7.1400 | Order Now |
DISTI #
70364644
|
RS | Switch, Sealed, P/B, SPST, OFF-(ON), Straight PC Terminal, No Cap, 0.4A,28VAC/DC Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 / $6.7100 | RFQ |
DISTI #
AB11BP
|
TTI | Pushbutton Switches SPST OFF-(ON) STRT PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.8000 / $6.9000 | Buy Now |
DISTI #
AB11BP
|
IBS Electronics | SWITCH SEALED P/B SPST OFF-(ON) STRAIGHT PC TERMINAL RED CAP 0.4A 28VAC/DC | NKK SWITCHES AB11BP-HC Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.3570 / $6.5130 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE PUSHBUTTON Min Qty: 1 | 131 |
|
$4.7300 / $6.8800 | Buy Now |
Part Details for AB11BP
AB11BP CAD Models
AB11BP Part Data Attributes
|
AB11BP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AB11BP
NKK Switches
Pushbutton Switch, SPST, Off-(on), Momentary, 0.014A, 28VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.183 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 1.0922 mm | |
Actuator Type | LONG PLUNGER | |
Body Breadth | 5.84 mm | |
Body Height | 13.1 mm | |
Body Length or Diameter | 9.8 mm | |
Bushing Length | 0.177 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |