-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 2400kHz Switching Freq-Max, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A8586KLJTR-T-1 by Allegro MicroSystems LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250-A8586KLJTR-T-1
|
Mouser Electronics | Switching Voltage Regulators WIDE INPUT VOLTAGE ADJ FREQUENCY 3.5 AMP BUCK REG RoHS: Compliant | 5559 |
|
$0.9130 / $1.8500 | Buy Now |
|
Future Electronics | WIDE INPUT VOLTAGE ADJ FREQUENCY 3.5 AMP BUCK REG RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.7750 | Buy Now |
|
Future Electronics | WIDE INPUT VOLTAGE ADJ FREQUENCY 3.5 AMP BUCK REG Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.7750 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.1900 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A8586KLJTR-T-1
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8586KLJTR-T-1
Allegro MicroSystems LLC
Switching Regulator, Current-mode, 2400kHz Switching Freq-Max, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 30 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Allegro recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure good thermal conductivity.
To ensure accurate current sensing, use a low-impedance current sense resistor (RSENSE) and ensure the PCB layout minimizes parasitic inductance and resistance. Also, calibrate the device according to the datasheet's calibration procedure.
The maximum allowed voltage on the VCC pin is 5.5V. Exceeding this voltage may damage the device.
The A8586KLJTR-T-1 is rated for operation up to 150°C. However, the device's accuracy and reliability may degrade at high temperatures. Consult Allegro's application notes for thermal management guidelines.
Consult Allegro's troubleshooting guide and application notes for common issues and solutions. Also, verify the device's configuration, PCB layout, and component selection to ensure correct operation.