Part Details for A7BS-207 by OMRON Electronic Components
Results Overview of A7BS-207 by OMRON Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A7BS-207 Information
A7BS-207 by OMRON Electronic Components is a Thumb/Pushwheel Switch.
Thumb/Pushwheel Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A7BS-207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M3349
|
Newark | Thumbwheel Switch, bcd, binary Coded, number Of Positions:8,solder Terminal, pushbutton Rohs Compliant: Yes |Omron Electronic Components A7BS-207 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$10.0900 / $10.2400 | Buy Now |
DISTI #
40T8941
|
Newark | Thumbwheel Switch, Bcd, Panel, Product Range:A7Bs Series, Switch Mounting:Panel, Snap-In, Switch Terminals:Solder, Output Code:Bcd, Readout:0 To 9 Rohs Compliant: Yes |Omron Electronic Components A7BS-207 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 / $10.1300 | Buy Now |
DISTI #
Z11570-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 50V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
84 In Stock |
|
$8.2124 / $13.2500 | Buy Now |
DISTI #
OMRA7BS-207
|
Heilind Electronics | SWITCH HEAVY DUTY SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant |
41 In Stock |
|
$8.8300 / $13.2600 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount RoHS: Compliant |
41 In Stock |
|
$8.8300 / $13.2600 | Buy Now |
Part Details for A7BS-207
A7BS-207 CAD Models
A7BS-207 Part Data Attributes
|
A7BS-207
OMRON Electronic Components
Buy Now
|
Compare Parts:
A7BS-207
OMRON Electronic Components
|
Samacsys Manufacturer | Omron Electronics |