Part Details for A500SM-0608-10 by igus Inc
Results Overview of A500SM-0608-10 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A500SM-0608-10 Information
A500SM-0608-10 by igus Inc is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/30608BFA | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | |
JM38510/30608B2A | Texas Instruments | Parallel-Load 8-Bit Shift Registers 20-LCCC -55 to 125 | |
M38510/30608BEA | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 |
Price & Stock for A500SM-0608-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A500SM-0608-10
|
TME | Bearing: sleeve bearing, Øout: 8mm, Øint: 6mm, L: 10mm, -100÷250°C Min Qty: 1 | 0 |
|
$4.2000 / $5.5900 | RFQ |