Part Details for A2F500M3E-1CS288 by Microchip Technology Inc
Results Overview of A2F500M3E-1CS288 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2F500M3E-1CS288 Information
A2F500M3E-1CS288 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for A2F500M3E-1CS288
A2F500M3E-1CS288 CAD Models
A2F500M3E-1CS288 Part Data Attributes
|
A2F500M3E-1CS288
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F500M3E-1CS288
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B288 | |
Length | 11 mm | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 135 | |
Number of Logic Cells | 11520 | |
Number of Outputs | 135 | |
Number of Terminals | 288 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA288,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for A2F500M3E-1CS288
This table gives cross-reference parts and alternative options found for A2F500M3E-1CS288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2F500M3E-1CS288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A2F500M3E-1CS288YC | Microsemi FPGA & SoC | Check for Price | FPGA | A2F500M3E-1CS288 vs A2F500M3E-1CS288YC |