Part Details for A29K1P-DA by NKK Switches
Results Overview of A29K1P-DA by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A29K1P-DA Information
A29K1P-DA by NKK Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A29K1P-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29K1P-DA-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 100 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2962 | Buy Now |
DISTI #
633-A29K1P-DA
|
Mouser Electronics | Rocker Switches ON-OFF(ON) .250 WIDE BLACK STRT PC .4VA RoHS: Compliant | 0 |
|
$5.5200 / $7.9000 | Order Now |
Part Details for A29K1P-DA
A29K1P-DA CAD Models
A29K1P-DA Part Data Attributes
|
A29K1P-DA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A29K1P-DA
NKK Switches
Rocker Switch, DPDT, On-off-(on), 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.276 inch | |
Actuator Material | BRASS | |
Actuator Type | ROCKER | |
Body Breadth | 5.842 mm | |
Body Height | 8.6106 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 2.73 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |