Part Details for A22NS-3MB-NRA-G011-NN by OMRON Corporation
Results Overview of A22NS-3MB-NRA-G011-NN by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A22NS-3MB-NRA-G011-NN Information
A22NS-3MB-NRA-G011-NN by OMRON Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 11ft | |
10112684-G01-11ULF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 11 Positions - 2.00mm (0.079in) | |
10078995-G01-10ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for A22NS-3MB-NRA-G011-NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NS3MBNRAG011NN
|
TME | Switch: rotary, 22mm, none, Pos: 3 Min Qty: 1 | 0 |
|
$20.0700 / $23.0900 | RFQ |
Part Details for A22NS-3MB-NRA-G011-NN
A22NS-3MB-NRA-G011-NN CAD Models
A22NS-3MB-NRA-G011-NN Part Data Attributes
|
A22NS-3MB-NRA-G011-NN
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NS-3MB-NRA-G011-NN
OMRON Corporation
Rotary Switch, 3 Positions, Rotary Shaft Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Length | 0.953 inch | |
Actuator Type | ROTARY SHAFT | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Switch Type | ROTARY SWITCH |