Part Details for A22NS-3BL-NGA-G210-NN by OMRON Corporation
Results Overview of A22NS-3BL-NGA-G210-NN by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A22NS-3BL-NGA-G210-NN Information
A22NS-3BL-NGA-G210-NN by OMRON Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078991-G21-06ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Hole - Double row - 6 Positions - 2mm (0.079inch) - Vertical | |
10078991-G21-08ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Vertical | |
MSP430G2102IN20 | Texas Instruments | MSP430G2x32, MSP430G2x02 Mixed Signal Microcontroller 20-PDIP -40 to 85 |
Price & Stock for A22NS-3BL-NGA-G210-NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NS3BLNGAG210NN
|
TME | Switch: rotary, 22mm, none, Pos: 3 Min Qty: 1 | 0 |
|
$18.6400 / $21.4400 | RFQ |