Part Details for A21403RNZQE by C&K
Results Overview of A21403RNZQE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A21403RNZQE Information
A21403RNZQE by C&K is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A21403RNZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5110
|
Newark | Rotary Switches |C&k Components A21403RNZQE RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 4462 |
|
$7.2100 | Buy Now |
DISTI #
34AH6456
|
Newark | A21403Rnzqe |C&k Components A21403RNZQE RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 / $11.1600 | Buy Now |
DISTI #
108-A21403RNZQE-ND
|
DigiKey | ROTARY SWITCHES ROTARY Min Qty: 72 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1875 | Buy Now |
DISTI #
611-A21403RNZQE
|
Mouser Electronics | Rotary Switches A21403RNZQE RoHS: Compliant | 0 |
|
$6.8900 / $10.6000 | Order Now |
DISTI #
71024814
|
RS | Switch, Rotary, Sealed, DPDT,.375" Flatted Act, Non-Shorting,2.5A,125VAC/DC, Solder Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 496 |
|
$2.9600 | Buy Now |
DISTI #
54311309
|
Verical | Switch Rotary N.O./N.C. DPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 4462 |
|
$6.4900 / $7.0000 | Buy Now |
DISTI #
54317262
|
Verical | Switch Rotary N.O./N.C. DPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2045 | Americas - 200 |
|
$8.9830 / $11.1410 | Buy Now |
DISTI #
000000000005185688
|
Sager | Rotary Switches A21403RNZQE Min Qty: 72 | 0 |
|
$6.9200 / $7.6300 | Buy Now |
Part Details for A21403RNZQE
A21403RNZQE CAD Models
A21403RNZQE Part Data Attributes
|
A21403RNZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
A21403RNZQE
C&K
ROTARY SWITCH-2POSITIONS, DPDT, LATCHED, 0.35A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Type | FLAT TYPE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 90 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
A21403RNZQE Frequently Asked Questions (FAQ)
-
C&K provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper switch operation and prevent mechanical stress.
-
To ensure the switch meets IP67 requirements, it's crucial to follow the recommended sealing procedure outlined in the C&K application notes. This includes applying the correct amount of sealant and ensuring the switch is properly mounted to the PCB.
-
The recommended torque specification for the A21403RNZQE's actuator is typically around 0.5-1.5 Nm. However, it's essential to consult the C&K application notes or contact their support team for specific guidance, as excessive torque can damage the switch.
-
While the A21403RNZQE is designed to be rugged, it's still important to consult the C&K application notes and perform thorough testing to ensure the switch can withstand the specific vibration or shock requirements of your application.
-
C&K recommends using a soft, dry brush to remove any debris or contaminants from the switch. Avoid using harsh chemicals or liquids, as they can damage the switch's electrical contacts or compromise its sealing.