Part Details for A11-65CS by Century Spring Corp
Results Overview of A11-65CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A11-65CS Information
A11-65CS by Century Spring Corp is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A11-65CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-A11-65CS-ND
|
DigiKey | COMPRESSION STEEL 0.468" 0.810" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1090 In Stock |
|
$3.3800 / $9.7300 | Buy Now |