Part Details for ZRT025GC1TA by Zetex / Diodes Inc
Results Overview of ZRT025GC1TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZRT025GC1TA Information
ZRT025GC1TA by Zetex / Diodes Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ZRT025GC1TA
ZRT025GC1TA CAD Models
ZRT025GC1TA Part Data Attributes
|
ZRT025GC1TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZRT025GC1TA
Zetex / Diodes Inc
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 75 mA | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 3.5 mm |
Alternate Parts for ZRT025GC1TA
This table gives cross-reference parts and alternative options found for ZRT025GC1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRT025GC1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZRT025GA1 | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-223, SMT-4 | ZRT025GC1TA vs ZRT025GA1 |
ZRT025GC1TC | Zetex / Diodes Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | ZRT025GC1TA vs ZRT025GC1TC |
ZRT025GC2 | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-223, SMT-4 | ZRT025GC1TA vs ZRT025GC2 |
ZRT025GC1 | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-223, SMT-4 | ZRT025GC1TA vs ZRT025GC1 |
ZRT025GC2 | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-223, SMT-4 | ZRT025GC1TA vs ZRT025GC2 |
ZRT025GA1TA | Diodes Incorporated | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | ZRT025GC1TA vs ZRT025GA1TA |
ZRT025GC2TC | Zetex / Diodes Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | ZRT025GC1TA vs ZRT025GC2TC |
ZRT025GC1TA | Diodes Incorporated | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | ZRT025GC1TA vs ZRT025GC1TA |
ZRT025GC2TA | Zetex / Diodes Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | ZRT025GC1TA vs ZRT025GC2TA |