Part Details for XC7VX1140T-2FLG1926C by AMD
Results Overview of XC7VX1140T-2FLG1926C by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7VX1140T-2FLG1926C Information
XC7VX1140T-2FLG1926C by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC7VX1140T-2FLG1926C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7VX1140T-2FLG1926C
|
Avnet Silica | (Alt: XC7VX1140T-2FLG1926C) RoHS: Compliant Min Qty: 1 Package Multiple: 12 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XC7VX1140T-2FLG1926C
|
EBV Elektronik | (Alt: XC7VX1140T-2FLG1926C) RoHS: Compliant Min Qty: 1 Package Multiple: 12 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC7VX1140T-2FLG1926C
XC7VX1140T-2FLG1926C CAD Models
XC7VX1140T-2FLG1926C Part Data Attributes
|
XC7VX1140T-2FLG1926C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7VX1140T-2FLG1926C
AMD
Field Programmable Gate Array, 89000 CLBs, 1818MHz, 1139200-Cell, CMOS, PBGA1926,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-1926 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1818 MHz | |
Combinatorial Delay of a CLB-Max | 0.61 ns | |
JESD-30 Code | S-PBGA-B1926 | |
JESD-609 Code | e1 | |
Length | 45 mm | |
Number of CLBs | 89000 | |
Number of Inputs | 720 | |
Number of Logic Cells | 1139200 | |
Number of Outputs | 720 | |
Number of Terminals | 1926 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 89000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1924,44X44,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 45 mm |
Alternate Parts for XC7VX1140T-2FLG1926C
This table gives cross-reference parts and alternative options found for XC7VX1140T-2FLG1926C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7VX1140T-2FLG1926C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
XC7VX1140T-2FLG1926C Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the XC7VX1140T-2FLG1926C is 500 MHz, but it depends on the specific application and design implementation.
-
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool, enable power gating, reduce clock frequency, and use low-power modes when possible. Additionally, optimize your design for minimal switching activity and use the FPGA's built-in power management features.
-
The -2 speed grade has a maximum clock frequency of 500 MHz, while the -3 speed grade has a maximum clock frequency of 450 MHz. The -2 speed grade is faster but consumes more power, while the -3 speed grade is slower but consumes less power.
-
No, the XC7VX1140T-2FLG1926C is not designed for high-reliability or radiation-hardened applications. For such applications, Xilinx offers specialized FPGAs, such as the QVX1100 or the RTAX4000, which are designed to meet specific reliability and radiation-hardness requirements.
-
To ensure signal integrity and reduce noise, use the Xilinx ISE Design Suite's built-in signal integrity analysis tools, such as the Signal Integrity Wizard. Additionally, follow best practices for PCB design, use differential signaling, and add decoupling capacitors to reduce noise and improve signal quality.