-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTC2000-I/MG by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC2334
|
Newark | Qfn Usb Type-C Port Controller Rohs Compliant: Yes |Microchip UTC2000-I/MG RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$1.3000 | Buy Now |
DISTI #
55Y4219
|
Newark | Usb Controller, Type-C, 1Ghz, Qfn-16, Usb Ic Type:Usb Type-C Controller, Usb Standard:Usb 3.1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn, No. Of Pins:16Pins, Data Rate:-, No. Of Ports:1Ports Rohs Compliant: Yes |Microchip UTC2000-I/MG RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
UTC2000-I/MG-ND
|
DigiKey | IC PORT CTLR USB TYPE C 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
852 In Stock |
|
$1.2500 / $1.5600 | Buy Now |
DISTI #
UTC2000-I/MG
|
Avnet Americas | USB Interface, USB Type-C Controller, USB 3.1, 4.5 V, 5.5 V, QFN, 16 Pins - Rail/Tube (Alt: UTC2000-I/MG) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 160 |
|
$1.1800 / $1.5600 | Buy Now |
DISTI #
579-UTC2000-I/MG
|
Mouser Electronics | USB Interface IC USB Type-C Port Controller RoHS: Compliant | 5143 |
|
$1.2500 / $1.5600 | Buy Now |
|
Onlinecomponents.com | USB Type-C Controller - Power Management (PMIC) - 185µA 4.5V to 5.5V Supply - 16-QFN (3x3) Package - Surface Mount. RoHS: Compliant |
1440 In Stock 7920 Factory Stock |
|
$1.3700 / $2.1200 | Buy Now |
DISTI #
87860867
|
Verical | High Speed/Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0/USB 3.1 5V Tube 16-Pin QFN EP RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2311 | Americas - 1440 |
|
$2.4661 / $2.6692 | Buy Now |
|
NAC | USB Type-C Port Controller - Package: 16 QFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 120 Container: Tube | 0 |
|
$1.2500 / $1.5400 | Buy Now |
DISTI #
UTC2000-I/MG
|
Avnet Silica | USB Interface USB TypeC Controller USB 31 45 V 55 V QFN 16 Pins (Alt: UTC2000-I/MG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
UTC2000-I/MG
|
EBV Elektronik | USB Interface USB TypeC Controller USB 31 45 V 55 V QFN 16 Pins (Alt: UTC2000-I/MG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UTC2000-I/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UTC2000-I/MG
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bus Compatibility | USB | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for UTC2000-I/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTC2000-I/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD3SS3220RNHR | Texas Instruments | $1.4990 | 10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN 0 to 70 | UTC2000-I/MG vs HD3SS3220RNHR |
HD3SS3220IRNHR | Texas Instruments | $1.4990 | 10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN -40 to 85 | UTC2000-I/MG vs HD3SS3220IRNHR |
HD3SS3220RNHT | Texas Instruments | $1.7245 | 10-Gbps USB 3.1 Type-C 2:1 mux with DRP Controller 30-WQFN 0 to 70 | UTC2000-I/MG vs HD3SS3220RNHT |
UTC2000T-I/MG | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | UTC2000-I/MG vs UTC2000T-I/MG |
UTC2000T/MG | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | UTC2000-I/MG vs UTC2000T/MG |
The recommended operating temperature range for the UTC2000-I/MG is -40°C to +85°C.
The UTC2000-I/MG can be configured for I2C or SPI interface by setting the appropriate pins high or low during power-up. Refer to the datasheet for specific pin configurations.
The UTC2000-I/MG supports clock frequencies up to 50 MHz.
The UTC2000-I/MG has built-in power management features such as power-down mode and sleep mode. Refer to the datasheet for specific register settings and programming guidelines.
Yes, the UTC2000-I/MG is compatible with 3.3V systems. However, ensure that the input voltage is within the recommended operating range of 2.7V to 3.6V.