Part Details for UC385T-1G3 by Texas Instruments
Results Overview of UC385T-1G3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC385T-1G3 Information
UC385T-1G3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC385T-1G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1142 |
|
RFQ |
Part Details for UC385T-1G3
UC385T-1G3 CAD Models
UC385T-1G3 Part Data Attributes
|
UC385T-1G3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC385T-1G3
Texas Instruments
1.5V FIXED POSITIVE LDO REGULATOR, 0.49V DROPOUT, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7.5 V | |
Input Voltage-Min | 1.85 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.004% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.485 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% |
Alternate Parts for UC385T-1G3
This table gives cross-reference parts and alternative options found for UC385T-1G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC385T-1G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC385T-1 | Unitrode Corp (RETIRED) | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | UC385T-1G3 vs UC385T-1 |
UC285T-1 | Unitrode Corp (RETIRED) | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | UC385T-1G3 vs UC285T-1 |