Part Details for TSH114ID by STMicroelectronics
Results Overview of TSH114ID by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSH114ID Information
TSH114ID by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TSH114ID
TSH114ID CAD Models
TSH114ID Part Data Attributes
|
TSH114ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSH114ID
STMicroelectronics
Low noise, large bandwidth op-amp with standby
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 14 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 160 V/us | |
Slew Rate-Nom | 230 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TSH114ID
This table gives cross-reference parts and alternative options found for TSH114ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSH114ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSH112IDT | STMicroelectronics | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | TSH114ID vs TSH112IDT |
TSH111IDT | STMicroelectronics | Check for Price | OP-AMP, 2000uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | TSH114ID vs TSH111IDT |
TSH110ILT | STMicroelectronics | Check for Price | OP-AMP, 2000uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | TSH114ID vs TSH110ILT |
TSH112ID | STMicroelectronics | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | TSH114ID vs TSH112ID |
TSH114ID Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended layout in the application note AN2352, which can be found on their website. It's essential to follow the recommended layout to minimize noise and ensure optimal performance.
-
The TSH114ID has a thermal pad that must be connected to a thermal ground plane on the PCB. Ensure good thermal conductivity between the thermal pad and the surrounding PCB area. A thermal interface material (TIM) can be used to improve thermal conductivity.
-
The recommended input capacitance is 10nF to 100nF. However, the optimal value depends on the specific application and layout. It's recommended to experiment with different values to find the optimal capacitance for your design.
-
The TSH114ID is rated for operation up to 125°C. However, the device's performance and reliability may degrade at higher temperatures. It's essential to evaluate the device's performance in your specific application and consider derating the device for high-temperature operation.
-
Follow the recommended PCB layout and ensure good shielding between the TSH114ID and other components on the board. Use electromagnetic interference (EMI) filters and shielding techniques to minimize electromagnetic radiation.