-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS71523DCKR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19480-1-ND
|
DigiKey | IC REG LINEAR 2.3V 50MA SC-70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2799 / $0.6600 | Buy Now |
DISTI #
595-TPS71523DCKR
|
Mouser Electronics | LDO Voltage Regulators 50-mA 2.3-V High Inp ut Voltage RoHS: Compliant | 1498 |
|
$0.2820 / $0.8000 | Buy Now |
|
Rochester Electronics | TPS715 50 mA, 24 V, 3.2-A Iq, Low-Dropout Linear Regulator in SC70 Package RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$0.2215 / $0.3573 | Buy Now |
DISTI #
TPS71523DCKR
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.3V, 50mA, SC70-5, SMD Min Qty: 1 | 982 |
|
$0.3900 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS71523DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71523DCKR
Texas Instruments
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | GREEN, PLASTIC, SC-70, SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.415 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.022% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 2.392 V | |
Output Voltage1-Min | 2.208 V | |
Output Voltage1-Nom | 2.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS71523DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71523DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS71523DCKRG4 | Texas Instruments | Check for Price | Single Output LDO, 50mA, Fixed(2.3V), High Input Voltage, Low Quiescent Current 5-SC70 -40 to 85 | TPS71523DCKR vs TPS71523DCKRG4 |
The maximum input voltage that can be applied to the TPS71523DCKR is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm, as specified in the datasheet.
The maximum output current that the TPS71523DCKR can deliver is 150mA, as specified in the datasheet. Exceeding this current may cause the device to overheat or malfunction.
The output voltage of the TPS71523DCKR can be calculated using the formula: Vout = (R1 / R2) * (Vin - Vref), where R1 and R2 are the resistors used in the feedback network, Vin is the input voltage, and Vref is the reference voltage (1.2V for the TPS71523DCKR).
The EN (enable) pin on the TPS71523DCKR is used to enable or disable the output voltage. When the EN pin is high, the output voltage is enabled, and when it is low, the output voltage is disabled.