-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2062DGNR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26915-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
439 In Stock |
|
$0.5238 / $1.1500 | Buy Now |
DISTI #
595-TPS2062DGNR
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual 1A Current-Limi ted A 595-TPS2062DGN RoHS: Compliant | 15649 |
|
$0.5110 / $1.1500 | Buy Now |
|
LCSC | 2.7V5.5V 70m Active Low 1A 2 High-side switch MSOP-8-EP Power Distribution Switches ROHS | 83 |
|
$0.6519 / $1.1774 | Buy Now |
|
Win Source Electronics | IC CURR-LIMIT PWR-DIST SW 8-MSOP | 28758 |
|
$0.6034 / $0.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2062DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2062DGNR
Texas Instruments
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2062DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2062DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2062DR-1 | Texas Instruments | $0.6746 | 2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, output discharge 8-SOIC -40 to 125 | TPS2062DGNR vs TPS2062DR-1 |
TPS2062QDGNRQ1 | Texas Instruments | $0.7957 | Automotive 2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125 | TPS2062DGNR vs TPS2062QDGNRQ1 |
TPS2062D | Texas Instruments | $1.1156 | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | TPS2062DGNR vs TPS2062D |
TPS2062DGN | Texas Instruments | $1.3869 | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 85 | TPS2062DGNR vs TPS2062DGN |
TPS2062DGNG4R | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | TPS2062DGNR vs TPS2062DGNG4R |
TPS2062DGNG4 | Texas Instruments | Check for Price | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125 | TPS2062DGNR vs TPS2062DGNG4 |
TPS2062DR | Texas Instruments | Check for Price | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | TPS2062DGNR vs TPS2062DR |
TPS2062DR-1G4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TPS2062DGNR vs TPS2062DR-1G4 |
TPS2062DG4R | Texas Instruments | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SO-8, Power Management Circuit | TPS2062DGNR vs TPS2062DG4R |
TPS2062DRG4 | Texas Instruments | Check for Price | 2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | TPS2062DGNR vs TPS2062DRG4 |
The maximum current rating of the TPS2062DGNR is 2A, but it can handle up to 3A for short durations.
Ensure good thermal contact between the device and a heat sink, and consider using thermal interface material to reduce thermal resistance. Also, keep the device away from heat sources and ensure good airflow.
The recommended input capacitor value is 10uF to 22uF, with an ESR of 0.1 ohms or less, to ensure stability and reduce output noise.
Yes, the TPS2062DGNR is rated for operation up to 125°C, but ensure proper thermal management and derate the current rating accordingly.
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions, and implement a shutdown or reset mechanism to protect the device.