Part Details for TMP86P807NG by Toshiba America Electronic Components
Results Overview of TMP86P807NG by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP86P807NG Information
TMP86P807NG by Toshiba America Electronic Components is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMP86P807NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 8 Bit Microcontroller | 46696 |
|
$1.2740 / $1.9104 | Buy Now |
Part Details for TMP86P807NG
TMP86P807NG CAD Models
TMP86P807NG Part Data Attributes
|
TMP86P807NG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP86P807NG
Toshiba America Electronic Components
IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP28, 0.400 INCH, 1.78 MM PITCH, LEAD FREE, PLASTIC, SDIP-28, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TLCS-870/C | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
Length | 25.6 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP86P807NG
This table gives cross-reference parts and alternative options found for TMP86P807NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP86P807NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP86P807MG | Toshiba America Electronic Components | Check for Price | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, 0.450 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-28, Microcontroller | TMP86P807NG vs TMP86P807MG |
TMP86C807M | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Microcontroller | TMP86P807NG vs TMP86C807M |
TMP86C807N | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PDIP28, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28, Microcontroller | TMP86P807NG vs TMP86C807N |
TMP86P807N | Toshiba America Electronic Components | Check for Price | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP28, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28, Microcontroller | TMP86P807NG vs TMP86P807N |
TMP86C807NG | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PDIP28, 0.400 INCH, 1.78 MM PITCH, LEAD FREE, PLASTIC, SDIP-28, Microcontroller | TMP86P807NG vs TMP86C807NG |
TMP86C407N | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PDIP28, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28, Microcontroller | TMP86P807NG vs TMP86C407N |