-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2370IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2370IDBVTG4 | Texas Instruments | 550-uA/Channel 3-MHz RRIO Op Amp with Shutdown 6-SOT-23 -40 to 125 | |
TLV2370IDBVT | Texas Instruments | 550-uA/Channel 3-MHz RRIO Op Amp with Shutdown 6-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9387
|
Newark | Op Amp, 3Mhz Rri/O, 2370, Sot-23-6, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:2V/Μs, Supply Voltage Range:2.7V To 16V, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments TLV2370IDBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$1.7300 / $2.2400 | Buy Now |
DISTI #
296-26784-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7351 In Stock |
|
$0.8631 / $1.7600 | Buy Now |
DISTI #
595-TLV2370IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz RRIO Op Amp w/Shutdown A 595-TLV2370IDBVR RoHS: Compliant | 26906 |
|
$0.8380 / $1.6900 | Buy Now |
DISTI #
V72:2272_07388328
|
Arrow Electronics | Op Amp Single GP R-R I/O ±8V/16V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2404 Container: Cut Strips | Americas - 152 |
|
$0.8272 / $1.6662 | Buy Now |
DISTI #
83688191
|
Verical | Op Amp Single GP R-R I/O ±8V/16V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2404 | Americas - 152 |
|
$0.8272 / $1.6662 | Buy Now |
|
Vyrian | Amplifiers | 9199 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SOT23-6 / 500-μA/Ch, 3-MHz Rail-to-Rail Input and Output Operational Amplifiers With Shutdown | 17200 |
|
$0.5625 / $0.7265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2370IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2370IDBVT
Texas Instruments
Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.4 V/us | |
Supply Current-Max | 0.66 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 79432 | |
Wideband | YES | |
Width | 1.6 mm |
The maximum power dissipation of the TLV2370IDBVT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and avoid using long traces or wires that can introduce parasitic inductance. Additionally, consider adding a small capacitor (e.g., 10nF) in parallel with the feedback resistor to improve stability.
The recommended operating voltage range for the TLV2370IDBVT is 2.7V to 5.5V. Operating the device outside this range may affect its performance and reliability.
The TLV2370IDBVT is rated for operation up to 125°C. However, it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments to avoid overheating and ensure reliable operation.
When selecting an output capacitor, consider the capacitor's equivalent series resistance (ESR), capacitance value, and voltage rating. A low-ESR capacitor (e.g., ceramic or film capacitor) with a value between 10nF to 100nF is typically suitable for most applications.