-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2221CDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10504-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2700 In Stock |
|
$0.7143 / $1.5300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2016 |
|
RFQ | |
|
LCSC | Single channel 150pA 180V/ms 620uV SOT-23-5 Operational Amplifier ROHS | 10 |
|
$2.9043 / $3.0099 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 510KHZ RRO SOT23-5 | 25526 |
|
$0.8760 / $1.3139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2221CDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2221CDBVR
Texas Instruments
Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00015 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.18 V/us | |
Supply Current-Max | 0.075 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 510 | |
Voltage Gain-Min | 3000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2221CDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2221CDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2221CDBVT | Texas Instruments | Check for Price | Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70 | TLV2221CDBVR vs TLV2221CDBVT |
LMC7101AIM5X | Rochester Electronics LLC | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | TLV2221CDBVR vs LMC7101AIM5X |
LMC7101BYM5TR | Microchip Technology Inc | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5, LEAD FREE, SOT-23, 5 PIN | TLV2221CDBVR vs LMC7101BYM5TR |
LMC7101AIM5X/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | TLV2221CDBVR vs LMC7101AIM5X/NOPB |
LMC7101BIM5 | National Semiconductor Corporation | Check for Price | IC OP-AMP, 9000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | TLV2221CDBVR vs LMC7101BIM5 |
LMC7101BYM5TR | Micrel Inc | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5, LEAD FREE, SOT-23, 5 PIN | TLV2221CDBVR vs LMC7101BYM5TR |
LMC7101AIM5X | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | TLV2221CDBVR vs LMC7101AIM5X |
TLV2221CDBVTG4 | Texas Instruments | Check for Price | Single LinCMOS Rail-To-Rail uPower Operational Amplifier 5-SOT-23 0 to 70 | TLV2221CDBVR vs TLV2221CDBVTG4 |
LMC7101AIM5/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | TLV2221CDBVR vs LMC7101AIM5/NOPB |
LMC7101AIM5 | National Semiconductor Corporation | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | TLV2221CDBVR vs LMC7101AIM5 |
The recommended operating voltage range for TLV2221CDBVR is 1.8V to 5.5V.
To ensure stability, it is recommended to use a bypass capacitor between the VCC pin and the GND pin, and to keep the input and output impedance low.
The maximum power dissipation of the TLV2221CDBVR is 670mW at 25°C, but it can be derated based on the ambient temperature and package thermal resistance.
While the TLV2221CDBVR can be used as a comparator, it is not recommended due to its limited slew rate and bandwidth. A dedicated comparator IC would be a better choice.
To reduce noise and oscillations, use a low-pass filter at the input, keep the input and output traces short and away from noise sources, and use a decoupling capacitor between the VCC pin and the GND pin.