Part Details for TLRP3A30CR068FTE by TE Connectivity
Results Overview of TLRP3A30CR068FTE by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLRP3A30CR068FTE Information
TLRP3A30CR068FTE by TE Connectivity is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TLRP3A30CR068FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3541
|
Newark | Res, 0R068, 1%, 3W, Metal Strip, 2512, Resistance:0.068Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A30CR068FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0740 | Buy Now |
DISTI #
58AJ3542
|
Newark | Res, 0R068, 1%, 3W, Metal Strip, 2512, Resistance:0.068Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A30CR068FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.2400 | Buy Now |
DISTI #
1712-TLRP3A30CR068FTECT-ND
|
DigiKey | RES 0.068 OHM 1% 3W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8683 In Stock |
|
$0.1852 / $0.8200 | Buy Now |
DISTI #
3-2176422-5
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.068 Ohm 1% 3W ?25ppm/?C Molded Emboss T/R - Tape and Reel (Alt: 3-2176422-5) Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$0.1710 / $0.1764 | Buy Now |
DISTI #
279-TLRP3A30CR068FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 3.0W R068 1% 25PPM 4K RL RoHS: Compliant | 2714 |
|
$0.1860 / $1.0400 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 3.0W R068 1% 25PPM 4K RL RoHS: Compliant |
4000 In Stock |
|
$0.1753 / $0.2117 | Buy Now |
DISTI #
69732254
|
Verical | Res Metal Strip 2512 0.068 Ohm 1% 3W ±25ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2326 | Americas - 4000 |
|
$0.2444 / $0.2752 | Buy Now |
DISTI #
71321005
|
Verical | Res Metal Strip 2512 0.068 Ohm 1% 3W ±25ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 | Americas - 4000 |
|
$0.1050 / $0.1118 | Buy Now |
DISTI #
3-2176422-5
|
TTI | Current Sense Resistors - SMD .068 OHM 1% 3W 25PPM pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1850 / $0.2000 | Buy Now |
DISTI #
3-2176422-5
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0068 Ohm 1 3W 25ppmC Molded Emboss TR (Alt: 3-2176422-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TLRP3A30CR068FTE
TLRP3A30CR068FTE CAD Models
TLRP3A30CR068FTE Part Data Attributes
|
TLRP3A30CR068FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A30CR068FTE
TE Connectivity
Fixed Resistor, Metal Strip, 3W, 0.068ohm, 0.4517V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4517 V |
TLRP3A30CR068FTE Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or through their customer support. It's essential to follow these guidelines to ensure proper assembly and reliability.
-
The TLRP3A30CR068FTE has a maximum operating temperature of 125°C. To ensure proper thermal management, it's recommended to provide adequate heat sinking, such as a thermal pad or heat sink, and to follow proper PCB design guidelines for thermal dissipation.
-
The maximum allowable voltage derating for TLRP3A30CR068FTE is typically 80% of the rated voltage. However, it's recommended to consult with TE Connectivity's application engineers or refer to their design guides for specific derating guidelines.
-
Yes, the TLRP3A30CR068FTE is designed to withstand high-vibration and harsh environments. However, it's essential to follow proper mounting and assembly guidelines, and to consult with TE Connectivity's application engineers for specific recommendations on using the component in extreme environments.
-
The typical lead time and availability for TLRP3A30CR068FTE may vary depending on the region, distributor, and quantity. It's recommended to check with authorized distributors or TE Connectivity's customer support for the most up-to-date information on lead times and availability.