-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 8000uV OFFSET-MAX, 70MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS4012IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 787 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4012IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4012IDR
Texas Instruments
DUAL OP-AMP, 8000uV OFFSET-MAX, 70MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 6 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 310 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 70000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for THS4012IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4012IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS4012CDR | Texas Instruments | $4.6092 | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70 | THS4012IDR vs THS4012CDR |
THS4012ID | Texas Instruments | $4.9297 | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85 | THS4012IDR vs THS4012ID |
THS4012CD | Texas Instruments | $5.1269 | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70 | THS4012IDR vs THS4012CD |
THS4012IDGN | Texas Instruments | $5.7787 | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85 | THS4012IDR vs THS4012IDGN |
THS4012CDGNRG4 | Texas Instruments | Check for Price | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-MSOP-PowerPAD | THS4012IDR vs THS4012CDGNRG4 |
THS4012CDG4 | Texas Instruments | Check for Price | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70 | THS4012IDR vs THS4012CDG4 |
THS4012CDRG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 8000uV OFFSET-MAX, 70MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | THS4012IDR vs THS4012CDRG4 |
THS4012IDGNRG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 8000uV OFFSET-MAX, 70MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | THS4012IDR vs THS4012IDGNRG4 |
THS4012IDGNG4 | Texas Instruments | Check for Price | 290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-MSOP-PowerPAD | THS4012IDR vs THS4012IDGNG4 |