Part Details for TD231-2001P by TE Connectivity
Results Overview of TD231-2001P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TD231-2001P Information
TD231-2001P by TE Connectivity is a Time Delay Relay.
Time Delay Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for TD231-2001P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2499
|
Newark | Td231-2001P=Tdar .2-2 Sec |Cii Te Connectivity TD231-2001P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$577.1600 | Buy Now |
DISTI #
TD231-2001P-ND
|
DigiKey | RELAY TIME DELAY 2SEC Min Qty: 10 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$517.3460 | Buy Now |
DISTI #
8-1617805-8
|
Avnet Americas | - Trays (Alt: 8-1617805-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Tray | 0 |
|
$390.1407 / $520.4707 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay 28VDC 10A DPDT Flange | 0 |
|
$437.0100 / $1,063.9700 | Buy Now |
|
Master Electronics | Time Delay Relay 28VDC 10A DPDT Flange | 0 |
|
$437.0100 / $1,063.9700 | Buy Now |
Part Details for TD231-2001P
TD231-2001P CAD Models
TD231-2001P Part Data Attributes
|
TD231-2001P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TD231-2001P
TE Connectivity
Off-Delay Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |