Part Details for TC7109CPL by Teledyne Technologies Inc
Results Overview of TC7109CPL by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7109CPL Information
TC7109CPL by Teledyne Technologies Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TC7109CPL
TC7109CPL CAD Models
TC7109CPL Part Data Attributes
|
TC7109CPL
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC7109CPL
Teledyne Technologies Inc
ADC, Dual-Slope, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.4096 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TC7109CPL
This table gives cross-reference parts and alternative options found for TC7109CPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7109CPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7109CPL | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | TC7109CPL vs TC7109CPL |
ICL7109CPL+ | Analog Devices Inc | Check for Price | 12-Bit A/D Converter with 3-State Binary Outputs, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | TC7109CPL vs ICL7109CPL+ |
ICL7109IPL | Intersil Corporation | Check for Price | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40 | TC7109CPL vs ICL7109IPL |
ICL7109IDL | Intersil Corporation | Check for Price | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40 | TC7109CPL vs ICL7109IDL |
TC7109ACPL | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | TC7109CPL vs TC7109ACPL |
ICL7109IPL | Rochester Electronics LLC | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, DIP-40 | TC7109CPL vs ICL7109IPL |