-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJC336K010TNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8568
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJC336K010TNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.1910 | Buy Now |
DISTI #
478-11229-1-ND
|
DigiKey | CAP TANT 33UF 10% 10V 2312 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2296 / $0.7600 | Buy Now |
DISTI #
TAJC336K010TNJ
|
Avnet Americas | - Tape and Reel (Alt: TAJC336K010TNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1402 / $0.1558 | Buy Now |
DISTI #
581-TAJC336K010TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 10% 2312 ES R=1.6hm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2560 / $0.7600 | Order Now |
DISTI #
73982920
|
RS | Conventional MnO2,33 uF,10 V Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2020 / $0.2380 | RFQ |
DISTI #
TAJC336K010TNJ
|
TME | Capacitor: tantalum, 33uF, 10VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.1670 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJC336K010TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC336K010TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 105 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
The recommended soldering temperature for the TAJC336K010TNJ is 260°C (500°F) for a maximum of 10 seconds.
Yes, the TAJC336K010TNJ is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The ESR of the TAJC336K010TNJ is typically around 10-20 mohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
The TAJC336K010TNJ is designed to withstand moderate vibration levels, but it's not recommended for extreme vibration environments. If you need a capacitor for a high-vibration application, consider using a more specialized component.
The MSL of the TAJC336K010TNJ is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.