-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.042A (COIL), 24VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T9AS5D22-24 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F3739
|
Newark | Relay, Spdt, 240Vac, 28Vdc, 30A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:20A, Product Range:T9A Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V, Relay Terminals:Solder Rohs Compliant: Yes |Te Connectivity T9AS5D22-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$5.0500 / $5.4700 | Buy Now |
DISTI #
PB309-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 20A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6664 In Stock |
|
$4.4088 / $6.2400 | Buy Now |
DISTI #
92F3739
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 576Ohm Through Hole - Bulk (Alt: 92F3739) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 6 Days Container: Bulk | 5 Partner Stock |
|
$5.9500 / $8.5200 | Buy Now |
DISTI #
3-1419104-6
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 576Ohm Through Hole - Bulk (Alt: 3-1419104-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$2.8389 / $3.9048 | Buy Now |
DISTI #
655-T9AS5D22-24
|
Mouser Electronics | General Purpose Relays SPDT PC MOUNT 24VDC RoHS: Compliant | 886 |
|
$4.2500 / $6.2400 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 27.94mm) THT RoHS: Compliant |
5661 In Stock |
|
$4.2580 / $6.1290 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 158 |
|
$2.4265 / $5.6000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.042A (COIL), 24VDC (COIL), 2800MW (COIL), 10A (CONTACT), 28VDC (CONTACT), DC INPUT, AC/DC OUTPUT, PANEL MOUNT | 126 |
|
$3.5000 / $7.5000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.042A (COIL), 24VDC (COIL), 2800MW (COIL), 10A (CONTACT), 28VDC (CONTACT), DC INPUT, AC/DC OUTPUT, PANEL MOUNT | 126 |
|
$3.5000 / $7.5000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.042A (COIL), 24VDC (COIL), 2800MW (COIL), 10A (CONTACT), 28VDC (CONTACT), DC INPUT, AC/DC OUTPUT, PANEL MOUNT | 16 |
|
$5.6250 / $8.4375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T9AS5D22-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AS5D22-24
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.042A (COIL), 24VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 28 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.042 A | |
Coil Current(DC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 576 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 32.51mm x 27.43mm x 27.94mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 33 g |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screws on the T9AS5D22-24 connector.
Yes, the T9AS5D22-24 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
Yes, the T9AS5D22-24 connector is designed to be compatible with other TE Connectivity products, including cables, backshells, and contacts, allowing for a comprehensive connectivity solution.
The operating temperature range for the T9AS5D22-24 connector is -55°C to 125°C (-133°F to 257°F), making it suitable for use in a wide range of environments.
Yes, the T9AS5D22-24 connector is designed to withstand harsh environments, including high humidity and exposure to chemicals, making it suitable for use in industrial, transportation, and aerospace applications.