Part Details for SZP6SMB100AT3G by Littelfuse Inc
Results Overview of SZP6SMB100AT3G by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZP6SMB100AT3G Information
SZP6SMB100AT3G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZP6SMB100AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4189
|
Newark | Zen Tvs 600W 100V Vz Uni Do-214Aa Tr13/ Tr |Littelfuse SZP6SMB100AT3G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
863-SZP6SMB100AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 100V 600W UNI-DIR SZP6SMB AEC-Q101 RoHS: Compliant | 1392 |
|
$0.1370 / $0.7600 | Buy Now |
DISTI #
V72:2272_14070993
|
Arrow Electronics | Diode TVS Single Uni-Dir 85.5V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2151 Container: Cut Strips | Americas - 2490 |
|
$0.6374 / $0.6463 | Buy Now |
DISTI #
V79:2366_30161884
|
Arrow Electronics | Diode TVS Single Uni-Dir 85.5V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 1844 | Americas - 1850 |
|
$0.2829 / $0.6311 | Buy Now |
DISTI #
86903347
|
Verical | Diode TVS Single Uni-Dir 85.5V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 21 Package Multiple: 1 Date Code: 1844 | Americas - 1850 |
|
$0.2829 / $0.4614 | Buy Now |
Part Details for SZP6SMB100AT3G
SZP6SMB100AT3G CAD Models
SZP6SMB100AT3G Part Data Attributes
|
SZP6SMB100AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB100AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SZP6SMB100AT3G Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SZP6SMB100AT3G is a standard SMB footprint with a pad size of 1.5mm x 2.5mm and a spacing of 1.5mm between pads.
-
Yes, the SZP6SMB100AT3G is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated for temperature to avoid thermal runaway.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes thermal stress on the device, and avoid applying excessive force or pressure during the soldering process.
-
Yes, the SZP6SMB100AT3G is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the circuit to ensure optimal performance.
-
Store the SZP6SMB100AT3G in a dry, cool place away from direct sunlight and moisture. Handle the devices by the body, avoiding touching the leads or pads to prevent electrostatic discharge (ESD) damage.