-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F302C6T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3547
|
Newark | 32 Bit Microcontroller, General Purpose, Arm Cortex-M4, 72 Mhz, 32 Kb, 16 Kb, 48, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F302C6T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3178 |
|
$4.3000 / $5.6800 | Buy Now |
DISTI #
497-18926-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
5620 In Stock |
|
$2.6619 / $4.4000 | Buy Now |
DISTI #
STM32F302C6T6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM32F302C6T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.5057 / $2.6622 | Buy Now |
DISTI #
511-STM32F302C6T6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 RoHS: Compliant | 6808 |
|
$2.6600 / $4.1400 | Buy Now |
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp COO: Malaysia RoHS: Compliant Min Qty: 1 | 6808 |
|
$2.6200 / $4.1800 | Buy Now |
DISTI #
STM32F302C6T6
|
TME | IC: STM32 ARM microcontroller, 72MHz, LQFP48, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$3.4300 / $5.4900 | RFQ |
DISTI #
STM32F302C6T6
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M4 RISC 32KB Flash 25V33V 48Pin LQFP Tray (Alt: STM32F302C6T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F302C6T6
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M4 RISC 32KB Flash 25V33V 48Pin LQFP Tray (Alt: STM32F302C6T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F302C6T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F302C6T6
STMicroelectronics
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F302C6T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F302C6T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F302C6T6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F302C6T6 vs STM32F302C6T6XXX |
STM32F302C6T6TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F302C6T6 vs STM32F302C6T6TR |
STM32F302C6T7 | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M4F CPU,CMOS,QFP,48PIN,PLASTIC | STM32F302C6T6 vs STM32F302C6T7 |
The maximum clock frequency of the STM32F302C6T6 is 72 MHz.
The STM32F302C6T6 has 32 KB of flash memory.
No, the STM32F302C6T6 is a 3.3V device and should not be operated at 5V. Operating at 5V can damage the device.
No, the STM32F302C6T6 does not have a built-in USB interface. However, it does have a USB OTG_FS interface that can be used to implement a USB device or host interface with the help of external components.
The clock settings on the STM32F302C6T6 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). The RCC register is used to select the clock source and configure the clock frequency, while the PWR register is used to control the power modes and voltage regulators.