Part Details for ST7FLITE39F2M6TR by STMicroelectronics
Results Overview of ST7FLITE39F2M6TR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST7FLITE39F2M6TR Information
ST7FLITE39F2M6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST7FLITE39F2M6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2951
|
Newark | St7Lite |Stmicroelectronics ST7FLITE39F2M6TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 1142 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 8KB FLASH 20SOIC | 2370 |
|
$5.4220 / $8.1330 | Buy Now |
Part Details for ST7FLITE39F2M6TR
ST7FLITE39F2M6TR CAD Models
ST7FLITE39F2M6TR Part Data Attributes
|
ST7FLITE39F2M6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST7FLITE39F2M6TR
STMicroelectronics
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 384 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
ST7FLITE39F2M6TR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for ST7FLITE39F2M6TR is 2.2V to 5.5V.
-
The clock source for ST7FLITE39F2M6TR can be configured using the CKS (Clock Source Select) bits in the Flash Control Register (FCR). The options include an internal RC oscillator, an external clock, or an external crystal oscillator.
-
The maximum clock frequency supported by ST7FLITE39F2M6TR is 16 MHz.
-
The Flash memory of ST7FLITE39F2M6TR can be programmed using the In-System Programming (ISP) interface or the In-Application Programming (IAP) interface. The ISP interface uses a serial protocol to program the Flash memory, while the IAP interface allows the microcontroller to program its own Flash memory.
-
The power consumption of ST7FLITE39F2M6TR in sleep mode is typically around 10 μA, depending on the clock frequency and other factors.