Part Details for ST3243BTR by STMicroelectronics
Results Overview of ST3243BTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST3243BTR Information
ST3243BTR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ST3243BTR
ST3243BTR CAD Models
ST3243BTR Part Data Attributes
|
ST3243BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3243BTR
STMicroelectronics
TRIPLE LINE TRANSCEIVER, PDSO28, LEAD FREE, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ST3243BTR
This table gives cross-reference parts and alternative options found for ST3243BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3243BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3243CPWE4 | Texas Instruments | Check for Price | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70 | ST3243BTR vs MAX3243CPWE4 |
MAX3243CPWG4 | Texas Instruments | Check for Price | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV ESD (HBM) Protection 28-TSSOP 0 to 70 | ST3243BTR vs MAX3243CPWG4 |
MAX3244EEUI+ | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, ROHS COMPLIANT, MO-153AE, TSSOP-28 | ST3243BTR vs MAX3244EEUI+ |
MAX3244ECUI+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 28-TSSOP_4.4-4.4_MM, 28 Pins, 0 to 70C | ST3243BTR vs MAX3244ECUI+T |
SP3243BEY/TR | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, MO-153AE, TSSOP-28 | ST3243BTR vs SP3243BEY/TR |
SP3243EBCY/TR | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, MO-153AE, TSSOP-28 | ST3243BTR vs SP3243EBCY/TR |
MAX3243CPWRE4 | Texas Instruments | Check for Price | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV ESD (HBM) Protection 28-TSSOP 0 to 70 | ST3243BTR vs MAX3243CPWRE4 |
SP3243ECY-L | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 | ST3243BTR vs SP3243ECY-L |