Part Details for SST89E516RD-40-C-PIE by Microchip Technology Inc
Results Overview of SST89E516RD-40-C-PIE by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST89E516RD-40-C-PIE Information
SST89E516RD-40-C-PIE by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SST89E516RD-40-C-PIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SMC-SST89E516RD-40-C-PIE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 178 |
|
RFQ | |
DISTI #
SST89E516RD-40-C-PIE
|
Avnet Silica | MCU 8bit FlashFlex 8051 CISC 72KB Flash 5V 40Pin PDIP (Alt: SST89E516RD-40-C-PIE) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Silica - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1555 |
|
RFQ |
Part Details for SST89E516RD-40-C-PIE
SST89E516RD-40-C-PIE CAD Models
SST89E516RD-40-C-PIE Part Data Attributes
|
SST89E516RD-40-C-PIE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST89E516RD-40-C-PIE
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.943 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 67584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.588 mm | |
Speed | 40 MHz | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
SST89E516RD-40-C-PIE Frequently Asked Questions (FAQ)
-
The SST89E516RD-40-C-PIE can operate at a maximum clock frequency of 40 MHz.
-
The SST89E516RD-40-C-PIE has 516 KB of flash memory.
-
The SST89E516RD-40-C-PIE operates at a voltage range of 4.5V to 5.5V.
-
No, the SST89E516RD-40-C-PIE does not have built-in EEPROM. However, it does have a 256-byte data EEPROM emulation using the flash memory.
-
The SST89E516RD-40-C-PIE comes in a 40-pin PDIP (Plastic Dual In-Line Package) package.