Part Details for SR4M4015 by TE Connectivity
Results Overview of SR4M4015 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR4M4015 Information
SR4M4015 by TE Connectivity is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SR4M4015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8189
|
Newark | Sr4M4015 |Potter&brumfield Te Connectivity SR4M4015 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$20.2900 | Buy Now |
DISTI #
2266-SR4M4015-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 8A 15V Min Qty: 4 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT |
750 In Stock |
|
$19.0000 / $22.0400 | Buy Now |
DISTI #
SR4M4015-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 8A 15V Min Qty: 4 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.2854 | Buy Now |
DISTI #
4-1415367-1
|
Avnet Americas | Electromechanical Relay 3PST-NO/SPST-NC 8A 15VDC 281Ohm Through Hole - Bulk (Alt: 4-1415367-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4970 / $18.6417 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
750 Partner Stock |
|
$13.6700 / $22.1500 | Buy Now |
|
Onlinecomponents.com | Relays with Forcibly Guided Contacts (Safety Relays) RoHS: Compliant | 0 |
|
$16.6500 / $45.3700 | Buy Now |
DISTI #
43727944
|
Verical | Power Relay 15VDC 8A 3PST-NO/SPST-NC(40.1x13.1x16.6)mm THT RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 750 |
|
$17.8200 / $20.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
750 Partner Stock |
|
$13.6700 / $22.1500 | Buy Now |
|
Master Electronics | Relays with Forcibly Guided Contacts (Safety Relays) RoHS: Compliant | 0 |
|
$16.6500 / $45.3700 | Buy Now |
Part Details for SR4M4015
SR4M4015 CAD Models
SR4M4015 Part Data Attributes
|
SR4M4015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR4M4015
TE Connectivity
Safety Relay, SPST, Momentary, 0.053A (Coil), 15VDC (Coil), 801mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELAY FUNCTION 3PST ALSO AVAILABLE | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(AC)-Max | 0.053 A | |
Coil Current(DC)-Max | 0.053 A | |
Coil Power | 801 mW | |
Coil Resistance | 281 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 39.87mm x 12.95mm x 16mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | SAFETY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |