-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 4PST, Momentary, 0.161A (Coil), 5VDC (Coil), 806mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR4D4005 by TE Connectivity is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K5929
|
Newark | Safety Relay, Dpst-No/Nc, 5Vdc, Tht, Coil Voltage:5Vdc, Contact Configuration:Dpst-No, Dpst-Nc, Product Range:Sr4 Series, Relay Mounting:Through Hole, Contact Current:8A, Relay Terminals:Pc Pin, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Schrack Te Connectivity SR4D4005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 354 |
|
$16.5500 / $20.3700 | Buy Now |
DISTI #
PB998-ND
|
DigiKey | RELAY SAFETY 4PST 8A 5V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
620 In Stock |
|
$19.8781 / $27.1900 | Buy Now |
DISTI #
37K5929
|
Avnet Americas | - Bulk (Alt: 37K5929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$17.4900 / $20.5200 | Buy Now |
DISTI #
7-1415054-1
|
Avnet Americas | - Rail/Tube (Alt: 7-1415054-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks, 4 Days Container: Tube | 0 |
|
$14.2118 / $17.1948 | Buy Now |
DISTI #
655-SR4D4005
|
Mouser Electronics | Safety Relays DPST-NO/DPST-NC 8A 5VDC SAFETY RELAY RoHS: Compliant | 87 |
|
$16.5500 / $21.2500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 31Ohm 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Safety Relay RoHS: Compliant |
223 In Stock |
|
$15.9900 / $18.1300 | Buy Now |
DISTI #
7-1415054-1
|
TTI | Safety Relays SR4D4005 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$15.0400 / $16.3700 | Buy Now |
DISTI #
SR4D4005
|
TME | Relay: electromagnetic, SPST-NO x2 + SPST-NC x2, Ucoil: 5VDC, 8A Min Qty: 250 | 0 |
|
$19.1700 | RFQ |
DISTI #
AMP7-1415054-1
|
Interstate Connecting Components | SR4D4005 | 36 |
|
$20.4274 / $21.9988 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 31Ohm 8A DPST-NO/DPST-NC(40x13x16.5)mm THT Safety Relay RoHS: Compliant |
223 In Stock |
|
$15.9900 / $18.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR4D4005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR4D4005
TE Connectivity
Safety Relay, 4PST, Momentary, 0.161A (Coil), 5VDC (Coil), 806mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(AC)-Max | 0.161 A | |
Coil Current(DC)-Max | 0.161 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 806 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 31 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 39.87mm x 12.95mm x 16mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
This table gives cross-reference parts and alternative options found for SR4D4005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR4D4005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7-1415054-1 | TE Connectivity | $19.1814 | SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.161A (COIL), 5VDC (COIL), 806mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | SR4D4005 vs 7-1415054-1 |
TE Connectivity recommends a 4-layer PCB with a solid ground plane and a separate power plane to minimize noise and ensure optimal performance. A minimum of 50 mils of clearance around the component is also recommended.
To ensure reliable connections, TE Connectivity recommends using a soldering iron with a temperature of 250°C to 270°C, and a solder with a melting point of 180°C to 200°C. Additionally, the component should be handled by the edges to prevent damage to the pins.
The SR4D4005 is rated for operation from -40°C to 125°C, but it's recommended to derate the component by 1°C per 1000 feet above sea level to ensure reliable operation.
Yes, the SR4D4005 is designed to withstand high-vibration environments. However, it's recommended to follow TE Connectivity's guidelines for vibration testing and to ensure that the component is properly secured to the PCB to prevent damage.
To troubleshoot issues with the SR4D4005, start by checking the power supply voltage and ensuring that it's within the recommended range. Then, check for any signs of physical damage or overheating. If the issue persists, consult TE Connectivity's application notes and technical support resources for further guidance.