-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,QFP,144PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5514EBMLQ66 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9114
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 512Kb Flash, 66Mhz, -40/+125Degc, Automotive Grade, Qfp 144 Rohs Compliant: Yes |Nxp SPC5514EBMLQ66 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9000 | Buy Now |
DISTI #
SPC5514EBMLQ66-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.0490 | Buy Now |
DISTI #
SPC5514EBMLQ66
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 1536KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: SPC5514EBMLQ66) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$21.3765 / $22.1127 | Buy Now |
DISTI #
841-SPC5514EBMLQ66
|
Mouser Electronics | 32-bit Microcontrollers - MCU AN15 FIXED RoHS: Compliant | 0 |
|
$24.4900 | Order Now |
DISTI #
88192671
|
Verical | MCU 32-bit e200z0/e200z1 RISC 512KB Flash 3.3V/5V Automotive AEC-Q100 144-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2301 | Americas - 300 |
|
$23.9125 / $29.8875 | Buy Now |
|
Rochester Electronics | MPC5514 - NXP 32-bit MCU, Power Arch core, 512KB Flash, Automotive Grade RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$19.1300 / $23.9100 | Buy Now |
|
NXP Semiconductors | NXP 32-bit MCU, Power Arch core, 512KB Flash, 66MHz, -40/+125degC, Automotive Grade, QFP 144, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 12 Weeks, 0 Days Container: Tray | Free Sample - 300 |
|
$19.9900 / $23.6200 | Buy Now |
DISTI #
SPC5514EBMLQ66
|
Avnet Silica | MCU 32bit MPC55xx e200 RISC 1536KB Flash 33V5V 144Pin LQFP Tray (Alt: SPC5514EBMLQ66) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5514EBMLQ66
|
EBV Elektronik | MCU 32bit MPC55xx e200 RISC 1536KB Flash 33V5V 144Pin LQFP Tray (Alt: SPC5514EBMLQ66) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5514EBMLQ66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5514EBMLQ66
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,QFP,144PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | E200 | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating temperature range for the SPC5514EBMLQ66 is -40°C to 125°C.
The clock settings for the SPC5514EBMLQ66 can be configured using the Clock Generation Unit (CGU) module. The CGU module allows for the configuration of clock sources, clock dividers, and clock outputs. Refer to the device's reference manual for more information.
The maximum frequency of the SPC5514EBMLQ66 is 266 MHz.
The SPC5514EBMLQ66 has a Power Management Unit (PMU) that allows for power management. The PMU provides various power modes, including sleep, stop, and deep sleep modes. The device can also be configured to use dynamic voltage and frequency scaling (DVFS) to reduce power consumption.
The SPC5514EBMLQ66 has 1.5 MB of flash memory and 96 KB of RAM.