-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVC06APWRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC06APWRG4
|
Mouser Electronics | Buffers & Line Drivers Hex Inverter Driver ALT 595-SN74LVC06APWR RoHS: Compliant | 1990 |
|
$0.0760 / $0.5100 | Buy Now |
|
Bristol Electronics | 1960 |
|
RFQ | ||
|
Quest Components | INVERTER, LVC/LCX/Z SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 2158 |
|
$0.0888 / $0.1665 | Buy Now |
|
Quest Components | INVERTER, LVC/LCX/Z SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 1568 |
|
$0.2220 / $0.5550 | Buy Now |
|
Win Source Electronics | IC INVERTER HEX 1INPUT 14TSSOP | 309825 |
|
$0.0658 / $0.0982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC06APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC06APWRG4
Texas Instruments
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC06APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC06APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC06APWE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | SN74LVC06APWRG4 vs SN74LVC06APWE4 |
74LVC06APW | Nexperia | Check for Price | Inverter | SN74LVC06APWRG4 vs 74LVC06APW |
SN74LVC06APWTE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | SN74LVC06APWRG4 vs SN74LVC06APWTE4 |
935265480118 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | SN74LVC06APWRG4 vs 935265480118 |
935265480112 | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | SN74LVC06APWRG4 vs 935265480112 |
The SN74LVC06APWRG4 can operate over a temperature range of -40°C to 125°C.
Yes, the SN74LVC06APWRG4 is 5V tolerant, meaning it can accept input voltages up to 5.5V even when operating at a lower VCC voltage.
The typical propagation delay for the SN74LVC06APWRG4 is around 3.5 ns at 3.3V and 25°C.
Yes, the SN74LVC06APWRG4 is designed to operate at a supply voltage (VCC) of 1.65V to 3.6V, making it suitable for use in 3.3V systems.
Yes, the SN74LVC06APWRG4 is lead-free and RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.