Part Details for SN74AUP1G79DRLRG4 by Texas Instruments
Results Overview of SN74AUP1G79DRLRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP1G79DRLRG4 Information
SN74AUP1G79DRLRG4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AUP1G79DRLRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 265 |
|
RFQ |
Part Details for SN74AUP1G79DRLRG4
SN74AUP1G79DRLRG4 CAD Models
SN74AUP1G79DRLRG4 Part Data Attributes
|
SN74AUP1G79DRLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G79DRLRG4
Texas Instruments
AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-553, SOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.2 mm | |
fmax-Min | 260 MHz |
Alternate Parts for SN74AUP1G79DRLRG4
This table gives cross-reference parts and alternative options found for SN74AUP1G79DRLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G79DRLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AUP1G79DPWR | Texas Instruments | $0.1329 | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-X2SON -40 to 85 | SN74AUP1G79DRLRG4 vs SN74AUP1G79DPWR |
74AUP1G79GM-H | NXP Semiconductors | Check for Price | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, FF/Latch | SN74AUP1G79DRLRG4 vs 74AUP1G79GM-H |
74AUP1G374GM,115 | NXP Semiconductors | Check for Price | 74AUP1G374 - Low-power D-type flip-flop; positive-edge trigger; 3-state SON 6-Pin | SN74AUP1G79DRLRG4 vs 74AUP1G374GM,115 |
74AUP1G74GM | NXP Semiconductors | Check for Price | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-2, QFN-8, FF/Latch | SN74AUP1G79DRLRG4 vs 74AUP1G74GM |
SN74AUP1G79DCKRE4 | Texas Instruments | Check for Price | AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | SN74AUP1G79DRLRG4 vs SN74AUP1G79DCKRE4 |
SN74AUC1G79DBVRE4 | Texas Instruments | Check for Price | AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | SN74AUP1G79DRLRG4 vs SN74AUC1G79DBVRE4 |
SN74AUC1G80DBVRE4 | Texas Instruments | Check for Price | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85 | SN74AUP1G79DRLRG4 vs SN74AUC1G80DBVRE4 |
74AUP2G79GM,125 | NXP Semiconductors | Check for Price | 74AUP2G79 - Low-power dual D-type flip-flop; positive-edge trigger QFN 8-Pin | SN74AUP1G79DRLRG4 vs 74AUP2G79GM,125 |
74AUP1G373GM,132 | Nexperia | Check for Price | 74AUP1G373 - Low-power D-type transparent latch; 3-state@en-us SON 6-Pin | SN74AUP1G79DRLRG4 vs 74AUP1G373GM,132 |
SN74AUP1G80DCKTG4 | Texas Instruments | Check for Price | Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85 | SN74AUP1G79DRLRG4 vs SN74AUP1G80DCKTG4 |