-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-5X3 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP1G79DRLR by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G79DRLR-ND
|
DigiKey | IC FF D-TYPE SINGLE 1-BIT SOT-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
122775 In Stock |
|
$0.2000 | Buy Now |
DISTI #
296-19594-1-ND
|
DigiKey | IC FF D-TYPE SINGLE 1-BIT SOT-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3369 In Stock |
|
$0.1518 / $0.3900 | Buy Now |
DISTI #
595-SN74AUP1G79DRLR
|
Mouser Electronics | Flip Flops LoPwrSngl+EdgeTrggrd D Type Flip Flop RoHS: Compliant | 2382 |
|
$0.1480 / $0.3900 | Buy Now |
DISTI #
V72:2272_07328945
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 1-Element 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1519 Container: Cut Strips | Americas - 70 |
|
$0.0194 / $0.0965 | Buy Now |
DISTI #
86025327
|
Verical | Flip Flop D-Type Pos-Edge 1-Element 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 1872 Package Multiple: 1 Date Code: 0601 | Americas - 68400 |
|
$0.1496 / $0.2004 | Buy Now |
DISTI #
86037847
|
Verical | Flip Flop D-Type Pos-Edge 1-Element 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 1872 Package Multiple: 1 Date Code: 0701 | Americas - 49995 |
|
$0.1496 / $0.2004 | Buy Now |
DISTI #
86037041
|
Verical | Flip Flop D-Type Pos-Edge 1-Element 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 1872 Package Multiple: 1 Date Code: 1601 | Americas - 4025 |
|
$0.1496 / $0.2004 | Buy Now |
|
Rochester Electronics | SN74AUP1G79 Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 122775 |
|
$0.1197 / $0.1931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G79DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G79DRLR
Texas Instruments
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-5X3 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOT-553, SOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 220000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.2 mm | |
fmax-Min | 260 MHz |
This table gives cross-reference parts and alternative options found for SN74AUP1G79DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G79DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AUP1G79DRYR | Texas Instruments | $0.1223 | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85 | SN74AUP1G79DRLR vs SN74AUP1G79DRYR |
SN74AUP1G80DCKRE4 | Texas Instruments | Check for Price | Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85 | SN74AUP1G79DRLR vs SN74AUP1G80DCKRE4 |
74AUP1G373GM | Nexperia | Check for Price | D Latch, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 | SN74AUP1G79DRLR vs 74AUP1G373GM |
74AUP1G374GM | NXP Semiconductors | Check for Price | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, FF/Latch | SN74AUP1G79DRLR vs 74AUP1G374GM |
SN74AUP1G80DBVRE4 | Texas Instruments | Check for Price | AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | SN74AUP1G79DRLR vs SN74AUP1G80DBVRE4 |
74AUP1G374GF,132 | Nexperia | Check for Price | 74AUP1G374 - Low-power D-type flip-flop; positive-edge trigger; 3-state@en-us SON 6-Pin | SN74AUP1G79DRLR vs 74AUP1G374GF,132 |
935279047132 | Nexperia | Check for Price | D Flip-Flop | SN74AUP1G79DRLR vs 935279047132 |
SN74AUC2G79DCURG4 | Texas Instruments | Check for Price | AUC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | SN74AUP1G79DRLR vs SN74AUC2G79DCURG4 |
SN74AUC1G74RSERG4 | Texas Instruments | Check for Price | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-UQFN -40 to 85 | SN74AUP1G79DRLR vs SN74AUC1G74RSERG4 |
SN74AUP1G80DCKRG4 | Texas Instruments | Check for Price | Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85 | SN74AUP1G79DRLR vs SN74AUP1G80DCKRG4 |
The maximum operating frequency of the SN74AUP1G79DRLR is 160 MHz.
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, follow the recommended layout guidelines in the datasheet.
Yes, the SN74AUP1G79DRLR is compatible with 3.3V systems. It operates from 1.65V to 5.5V, making it suitable for 3.3V systems.
Power sequencing is not critical for the SN74AUP1G79DRLR, but it's recommended to power up the VCC pin before the input signals to ensure proper operation.
The maximum power consumption of the SN74AUP1G79DRLR is 1.65mW at 1.65V and 10.5mW at 5.5V, depending on the operating frequency and input signals.