-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT86NSR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT86NSR-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3500 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-38216-1-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1969 In Stock |
|
$0.2945 / $0.6900 | Buy Now |
DISTI #
595-SN74ACT86NSR
|
Mouser Electronics | Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 595-SN74ACT86NSRG4 RoHS: Compliant | 1515 |
|
$0.2890 / $0.6900 | Buy Now |
DISTI #
86018668
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 895 Package Multiple: 1 Date Code: 1201 | Americas - 3500 |
|
$0.2888 / $0.4191 | Buy Now |
|
Rochester Electronics | SN74ACT86 Quadruple 2-Input Exclusive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 3500 |
|
$0.2310 / $0.3726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT86NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT86NSR
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ACT86NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT86NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT86ML2 | onsemi | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT XOR,ACT-CMOS,SOP,14PIN,PLASTIC | SN74ACT86NSR vs MC74ACT86ML2 |
MC74ACT86MR1 | onsemi | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT XOR,ACT-CMOS,SOP,14PIN,PLASTIC | SN74ACT86NSR vs MC74ACT86MR1 |
The maximum operating frequency of the SN74ACT86NSR is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, use proper PCB layout techniques, such as keeping signal traces short and away from noise sources, using impedance-matched transmission lines, and adding termination resistors as needed.
Yes, the SN74ACT86NSR is compatible with 3.3V systems, but ensure that the input voltage does not exceed the maximum rating of 5.5V. Also, be aware that the output voltage may not reach the full 3.3V level due to the device's output impedance.
To avoid latch-up or other issues, ensure that the power supply voltage is applied to all devices in a specific sequence, typically from the lowest voltage to the highest voltage. Consult the datasheet and application notes for specific guidance.
The typical power consumption of the SN74ACT86NSR is around 20-30 mW per gate, depending on the operating frequency and input signal levels. Consult the datasheet for more detailed information.