Part Details for SMS12GE43 by SOURIAU-SUNBANK
Results Overview of SMS12GE43 by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS12GE43 Information
SMS12GE43 by SOURIAU-SUNBANK is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMS12GE43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9753
|
Newark | Sms12Ge43 |Souriau-Sunbank/eaton SMS12GE43 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5100 / $18.4500 | Buy Now |
DISTI #
1539-SMS12GE43-ND
|
DigiKey | HEADER SPECIALTY Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6854 | Buy Now |
DISTI #
649-SMS12GE43
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$11.2800 / $17.3100 | Order Now |
DISTI #
E02:0323_09261598
|
Arrow Electronics | Conn Rectangular M 12 POS 5.08mm Solder ST Thru-Hole Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Date Code: 2428 | Europe - 200 |
|
$9.8547 / $10.7484 | Buy Now |
DISTI #
SOGSMS12GE43
|
Interstate Connecting Components | L8258 | 0 |
|
Buy Now | |
DISTI #
SOISMS12GE43
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SMS12GE43
SMS12GE43 CAD Models
SMS12GE43 Part Data Attributes
|
SMS12GE43
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS12GE43
SOURIAU-SUNBANK
Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Additional Feature | POALRIZED; IP40 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
SMS12GE43 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions. It's essential to consult the manufacturer's guidelines or contact their technical support for specific recommendations.
-
Yes, the SMS12GE43 is designed to withstand vibrations up to 10g (IEC 61373 Cat. 2) and is suitable for use in high-vibration environments. However, it's crucial to ensure proper mounting and secure fastening to prevent connector damage or disconnection.
-
The SMS12GE43 has an operating temperature range of -55°C to 125°C, making it suitable for use in a wide range of applications, including aerospace, defense, and industrial environments.
-
Yes, the SMS12GE43 is designed to support high-speed data transmission protocols like Ethernet (up to 10 Gb/s) and USB (up to 480 Mb/s). However, it's essential to ensure that the connector is properly terminated and matched to the specific protocol requirements.
-
The SMS12GE43 has a IP67 rating, which means it can withstand exposure to moisture and dust. However, it's essential to ensure that the connector is properly sealed and protected from chemicals and other corrosive substances to prevent damage or degradation.