Part Details for SMCD301AK2 by APEM Inc
Results Overview of SMCD301AK2 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCD301AK2 Information
SMCD301AK2 by APEM Inc is a Thumb/Pushwheel Switch.
Thumb/Pushwheel Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SMCD301AK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2462
|
Newark | Switch, Digital, Push Wheel, Hexadecimal, Product Range:Smcd Series, Switch Mounting:Panel Mount, Switch Terminals:Solder, Output Code:Hexadecimal, Readout:0 To 9, A To F, Contact Current Max:1A, Overall Height:24Mm Rohs Compliant: Yes |Apem SMCD301AK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8000 / $19.3900 | Buy Now |
DISTI #
SMCD301AK2-ND
|
DigiKey | SWITCH THUMB HEX 0.1A 40V Min Qty: 100 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.7135 | Buy Now |
DISTI #
642-SMCD301AK2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches 1A 40VAC 40VDC Hexadecimal RoHS: Compliant | 1 |
|
$14.7200 / $22.1300 | Buy Now |
DISTI #
75002835
|
RS | PUSHWHEEL SMCD Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6800 / $14.7100 | RFQ |
|
Onlinecomponents.com | Thumbwheel Switch- SMCD Series- Panel Mount- Solder- Hexadecimal- 0 to 9- A to F RoHS: Compliant |
84 In Stock |
|
$15.1000 / $17.8900 | Buy Now |
DISTI #
53163996
|
Verical | Switch Thumb-Pushwheel Thumbwheel Hexadecimal 16 0.1A 40VAC 40VDC PC Board Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 1911 | Americas - 80 |
|
$19.8250 / $23.2570 | Buy Now |
|
Master Electronics | Thumbwheel Switch- SMCD Series- Panel Mount- Solder- Hexadecimal- 0 to 9- A to F RoHS: Compliant |
84 In Stock |
|
$15.1000 / $17.8900 | Buy Now |
Part Details for SMCD301AK2
SMCD301AK2 CAD Models
SMCD301AK2 Part Data Attributes
|
SMCD301AK2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SMCD301AK2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Hexadecimal, 16 Positions, 1A, 40VDC, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Type | THUMBWHEEL | |
Body Breadth | 13.62 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 26 mm | |
Contact (AC) Max Rating R Load | 1A@40VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | HEXADECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
SMCD301AK2 Frequently Asked Questions (FAQ)
-
APEM recommends a torque of 0.5 Nm to 1.5 Nm for the nut and screw to ensure proper mounting and to prevent damage to the switch.
-
Yes, the SMCD301AK2 is designed to withstand high-vibration environments. It has a vibration resistance of 10-2000 Hz, 10G acceleration, and 3 hours per axis.
-
No, the SMCD301AK2 is not designed for use in explosive atmospheres. It does not have any certifications for hazardous locations, such as ATEX or IECEx.
-
APEM recommends cleaning the switch with a soft, dry brush or a lint-free cloth. Avoid using chemicals, solvents, or water, as they may damage the switch's electrical contacts or compromise its sealing.
-
Yes, the SMCD301AK2 is designed for outdoor use. It has an IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.