Part Details for SMCD131AK2 by APEM Inc
Results Overview of SMCD131AK2 by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCD131AK2 Information
SMCD131AK2 by APEM Inc is a Thumb/Pushwheel Switch.
Thumb/Pushwheel Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SMCD131AK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C8546
|
Newark | Pushwheel Switch, Product Range:-, Switch Mounting:Panel Mount, Switch Terminals:-, Output Code:-, Readout:- Rohs Compliant: Yes |Apem SMCD131AK2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $10.8100 | Buy Now |
DISTI #
679-3541-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 40V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2084 In Stock |
|
$14.1602 / $20.5900 | Buy Now |
DISTI #
642-SMCD131AK2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Miniature pushwheel short p.c. board RoHS: Compliant | 211 |
|
$12.2700 / $19.2600 | Buy Now |
DISTI #
75002826
|
RS | PUSHWHEEL SMCD Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4100 / $19.1300 | RFQ |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount RoHS: Compliant |
1429 In Stock |
|
$12.1800 / $14.6300 | Buy Now |
DISTI #
87890613
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 2348 | Americas - 1420 |
|
$16.0030 / $19.0190 | Buy Now |
DISTI #
SMCD131AK2
|
IBS Electronics | SWITCH THUMB-PUSHWHEEL THUMBWHEEL BCD 10 0.1A 40VAC 40VDC PC BOARD PANEL MOUNT Min Qty: 10 Package Multiple: 1 | 1429 |
|
$15.8340 / $19.0190 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 16 |
|
$30.7000 / $50.9000 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount RoHS: Compliant |
1429 In Stock |
|
$12.1800 / $14.6300 | Buy Now |
Part Details for SMCD131AK2
SMCD131AK2 CAD Models
SMCD131AK2 Part Data Attributes
|
SMCD131AK2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SMCD131AK2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, 10 Positions, 1A, 40VDC, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Body Breadth | 13.62 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 26 mm | |
Contact (AC) Max Rating R Load | 1A@40VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
SMCD131AK2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm. Over-tightening can damage the terminals.
-
Yes, the SMCD131AK2 is designed to withstand vibrations up to 10G (10-2000 Hz) according to IEC 60068-2-6. However, it's recommended to consult with APEM's application engineers for specific vibration requirements.
-
The SMCD131AK2 can operate in temperatures ranging from -40°C to 85°C. However, the switch's electrical life may be affected above 70°C.
-
The SMCD131AK2 is designed to operate in humid environments with a relative humidity of up to 95% (non-condensing). However, it's recommended to consult with APEM's application engineers for specific humidity requirements.
-
Use a soft, dry brush to remove any debris. Avoid using chemicals, solvents, or liquids, as they may damage the switch's components.