Datasheets
SMAJ300CA-TP by: Micro Commercial Components

Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN

Part Details for SMAJ300CA-TP by Micro Commercial Components

Results Overview of SMAJ300CA-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

SMAJ300CA-TP Information

SMAJ300CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for SMAJ300CA-TP

Part # Distributor Description Stock Price Buy
DISTI # SMAJ300CA-TPMSCT-ND
DigiKey TVS DIODE 300VWM 486VC DO214AC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4936
In Stock
  • 1 $0.7800
  • 10 $0.4820
  • 100 $0.3111
  • 500 $0.2373
  • 1,000 $0.2135
  • 2,000 $0.1935
  • 5,000 $0.1718
  • 10,000 $0.1584
  • 15,000 $0.1516
  • 25,000 $0.1439
  • 35,000 $0.1410
$0.1410 / $0.7800 Buy Now
DISTI # 833-SMAJ300CA-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 400W ppm 1.5W pm 300Vwm 371Vbr 1uA 0
  • 5,000 $0.1660
  • 10,000 $0.1510
  • 25,000 $0.1430
$0.1430 / $0.1660 Order Now
DISTI # 84740644
Verical Diode TVS Single Bi-Dir 300V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Americas - 15000
  • 5,000 $0.1600
$0.1600 Buy Now

Part Details for SMAJ300CA-TP

SMAJ300CA-TP CAD Models

SMAJ300CA-TP Part Data Attributes

SMAJ300CA-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SMAJ300CA-TP Micro Commercial Components Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-214AC
Package Description SMA, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Breakdown Voltage-Max 371 V
Breakdown Voltage-Min 335 V
Breakdown Voltage-Nom 353 V
Clamping Voltage-Max 486 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 300 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for SMAJ300CA-TP

This table gives cross-reference parts and alternative options found for SMAJ300CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ300CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SMAJ300CA-T Micro Commercial Components Check for Price Transient Suppressor, SMAJ300CA-TP vs SMAJ300CA-T
SMAJ300C-T Micro Commercial Components Check for Price Transient Suppressor, SMAJ300CA-TP vs SMAJ300C-T
Part Number Manufacturer Composite Price Description Compare
P4SMA350CA Diotec Semiconductor AG $0.1011 Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN SMAJ300CA-TP vs P4SMA350CA
SMAJ300CAE3/TR13 Microchip Technology Inc $0.5835 Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC SMAJ300CA-TP vs SMAJ300CAE3/TR13
SMAJ300C-TP Micro Commercial Components Check for Price Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN SMAJ300CA-TP vs SMAJ300C-TP
SMAJ300CA Kyocera AVX Components Check for Price Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE, SMAJ, 2 PIN SMAJ300CA-TP vs SMAJ300CA

SMAJ300CA-TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ300CA-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ300CA-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMAJ300CA-TP would you like to use for your alert(s)?
  • Please alert me when SMAJ300CA-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ300CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ300CA-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ300CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ300CA-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ300CA-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: