-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA6J18A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1237
|
Newark | Tvs Diode, Aec-Q101, Unidir, 18V, Do214Ac Rohs Compliant: Yes |Bourns SMA6J18A-Q RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8713 |
|
$0.1510 / $0.1630 | Buy Now |
DISTI #
118-SMA6J18A-QCT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
16040 In Stock |
|
$0.0912 / $0.1100 | Buy Now |
DISTI #
SMA6J18A-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 18V 600W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMA6J18A-Q) Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0874 / $0.0977 | Buy Now |
DISTI #
652-SMA6J18A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMA6J - A 18V RoHS: Compliant | 17587 |
|
$0.0910 / $0.1100 | Buy Now |
DISTI #
V72:2272_23904043
|
Arrow Electronics | TVS Diode Single Uni-Dir 18V 600W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1931 Container: Cut Strips | Americas - 4 |
|
$0.0419 / $0.0939 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Vrwm 18V - 600W - Unidirectional - SMA - AECQ RoHS: Compliant | 0 |
|
$0.0922 / $0.1090 | Buy Now |
DISTI #
SMA6J18A-Q-BOU
|
TME | Diode: TVS, 0.6kW, 20÷22.1V, 20.6A, unidirectional, ±5%, SMA, SMA6J Min Qty: 1 | 0 |
|
$0.1210 / $0.4850 | RFQ |
DISTI #
SMA6J18A-Q
|
Avnet Abacus | Diode TVS Single UniDir 18V 600W 2Pin DO214AC TR - Tape and Reel (Alt: SMA6J18A-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 20.6A 600W1ms 29.2V 22.1V Unidirectional 18V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | 100 |
|
$0.1538 / $0.1622 | Buy Now |
|
Master Electronics | TVS Diode - Vrwm 18V - 600W - Unidirectional - SMA - AECQ RoHS: Compliant | 0 |
|
$0.0922 / $0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6J18A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMA6J18A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-10-02 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
The recommended land pattern for SMA6J18A-Q can be found in the Bourns Application Note S-8153, which provides a detailed layout and footprint recommendation for optimal performance and reliability.
To handle the ESD sensitivity of SMA6J18A-Q, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and ensuring that the device is stored in an ESD-safe environment. Additionally, consider adding ESD protection components in the circuit design.
While the datasheet specifies an operating temperature range of -55°C to +150°C, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to consult with Bourns' application engineers for specific guidance on operating temperature ranges for your application.
Yes, SMA6J18A-Q is designed for high-frequency applications up to 1 GHz. However, it's crucial to consider the device's parasitic inductance and capacitance, as well as the PCB layout and design, to ensure optimal performance at high frequencies.
To ensure the reliability of SMA6J18A-Q in a high-reliability application, it's recommended to follow Bourns' recommended assembly and soldering procedures, and to perform thorough testing and inspection of the device. Additionally, consider using a redundant or backup design to mitigate the risk of device failure.