Part Details for SM320C32PCMM60EP by Texas Instruments
Results Overview of SM320C32PCMM60EP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM320C32PCMM60EP Information
SM320C32PCMM60EP by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SM320C32PCMM60EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22568-ND
|
DigiKey | IC DGTL SIGNAL PROC 60MHZ 144QFP Min Qty: 24 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$89.3250 | Buy Now |
DISTI #
595-SM320C32PCMM60EP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC EP Digital Signal Pr oc RoHS: Compliant | 0 |
|
Order Now | |
|
Vyrian | Peripheral ICs | 1260 |
|
RFQ |
Part Details for SM320C32PCMM60EP
SM320C32PCMM60EP CAD Models
SM320C32PCMM60EP Part Data Attributes
|
SM320C32PCMM60EP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320C32PCMM60EP
Texas Instruments
Enhanced Product Digital Signal Processor 144-QFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP144,1.2SQ | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of Terminals | 144 | |
Number of Timers | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 475 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SM320C32PCMM60EP
This table gives cross-reference parts and alternative options found for SM320C32PCMM60EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320C32PCMM60EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62/03617-01XE | Texas Instruments | Check for Price | Enhanced Product Digital Signal Processor 132-BQFP -55 to 125 | SM320C32PCMM60EP vs V62/03617-01XE |
SM320C32PCMM60EP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SM320C32PCMM60EP is -40°C to 85°C.
-
The clock settings for the SM320C32PCMM60EP can be configured using the Clock Control Registers (CLKCTL) and the PLL Control Registers (PLLCTL). Refer to the device's user guide for detailed instructions.
-
The maximum clock frequency supported by the SM320C32PCMM60EP is 60 MHz.
-
The SM320C32PCMM60EP has several power management modes, including Idle, Sleep, and Shutdown. These modes can be controlled using the Power Management Registers (PWRMGMT). Refer to the device's user guide for detailed instructions.
-
The SM320C32PCMM60EP has 32 KB of flash memory.