Part Details for SLR-322MCT32 by ROHM Semiconductor
Results Overview of SLR-322MCT32 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLR-322MCT32 Information
SLR-322MCT32 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SLR-322MCT32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLR-322MCT32-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1311 / $0.1660 | Buy Now |
DISTI #
755-SLR-322MCT32
|
Mouser Electronics | Single Color LEDs 3.1mm GRN CLEAR RoHS: Compliant | 0 |
|
$0.1280 / $0.6000 | Order Now |
|
Quest Components | SINGLE COLOR LED, YELLOW GREEN, TRANSPARENT, T-1, 3.1MM | 5730 |
|
$0.0975 / $0.2250 | Buy Now |
DISTI #
SLR-322MCT32
|
TTI | Single Color LEDs 3.1mm GRN CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1300 | Buy Now |
DISTI #
SLR-322MCT32
|
IBS Electronics | SLR-322MCT32 by ROHM is a green LED from the SLR-322 series, featuring a 3.1 mm round clear lens, 25 mcd brightness, 2.1V forward voltage, and through-hole mounting. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.1586 / $0.1625 | Buy Now |
Part Details for SLR-322MCT32
SLR-322MCT32 CAD Models
SLR-322MCT32 Part Data Attributes
|
SLR-322MCT32
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-322MCT32
ROHM Semiconductor
Single Color LED, Yellow Green, Transparent, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 563 nm | |
Reverse Voltage-Max | 3 V | |
Shape | RECTANGULAR | |
Size | 3.1 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.5 mm |
SLR-322MCT32 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. ROHM also recommends derating the device's power consumption at high temperatures to prevent overheating.
-
ROHM recommends a soldering profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. The device should be soldered using a no-clean flux, and the soldering iron should be set to a temperature of 350°C (662°F) to 380°C (716°F).
-
ROHM recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input and output pins to prevent damage from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage during manufacturing and assembly.
-
ROHM recommends storing the SLR-322MCT32 in a dry, cool place with a temperature range of 5°C to 30°C (41°F to 86°F) and a relative humidity of 60% or less. The device should be stored in its original packaging or in a shielded bag to prevent ESD damage.