Part Details for SFS2-DC48V by Panasonic Electronic Components
Results Overview of SFS2-DC48V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFS2-DC48V Information
SFS2-DC48V by Panasonic Electronic Components is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SFS2-DC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7667
|
Newark | Safety Relay, Dpst-No, Dpst-Nc/48Vdc/Tht Rohs Compliant: Yes |Panasonic SFS2-DC48V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$18.5200 / $23.4400 | Buy Now |
DISTI #
255-5722-ND
|
DigiKey | RELAY SAFETY 4PST 6A 48V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
52 In Stock |
|
$15.5648 / $21.2900 | Buy Now |
DISTI #
SFS2-DC48V
|
Avnet Americas | Electromechanical Safety Relay DPST-NO/DPST-NC 6A 48VDC PC Pin Through Hole Carton/Case (Alt: SFS2-DC48V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 111 Weeks, 0 Days | 0 |
|
$12.9312 / $13.2006 | Buy Now |
DISTI #
769-SFS2-DC48V
|
Mouser Electronics | Safety Relays SF Relay Slim t RoHS: Compliant | 0 |
|
$14.3700 / $16.5300 | Order Now |
DISTI #
74613979
|
RS | Safety RelaySF Relay Slim type Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8100 / $19.6200 | Buy Now |
DISTI #
000000000007255036
|
Sager | SAFETY RELAYS THROUGH HOLE Min Qty: 50 | 0 |
|
$13.6000 / $14.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.8100 / $19.6200 | Buy Now |
Part Details for SFS2-DC48V
SFS2-DC48V CAD Models
SFS2-DC48V Part Data Attributes
|
SFS2-DC48V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SFS2-DC48V
Panasonic Electronic Components
Safety Relay, 4PST, Momentary, 0.008A (Coil), 48VDC (Coil), 360mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 6400 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 40mm x 13mm x 24mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
SFS2-DC48V Frequently Asked Questions (FAQ)
-
Panasonic recommends a PCB layout with a solid ground plane, short and wide traces for power lines, and a decoupling capacitor (e.g., 10uF) close to the module's input pins to minimize noise and ensure stable operation.
-
To ensure reliability in high-temperature environments, follow Panasonic's recommended derating guidelines, ensure good airflow around the module, and consider using a heat sink or thermal interface material to reduce the junction temperature.
-
Yes, the SFS2-DC48V can be used in redundant or parallel configurations, but it's essential to follow Panasonic's guidelines for synchronization and current sharing to ensure reliable operation and prevent damage to the modules.
-
The SFS2-DC48V is designed to meet CISPR 22 Class B and FCC Part 15 Class B EMI standards. To ensure EMC compliance, follow Panasonic's guidelines for PCB layout, shielding, and filtering, and consider using additional EMI filters or shielding components if necessary.
-
To troubleshoot issues with the SFS2-DC48V, follow Panasonic's troubleshooting guide, which includes checking input voltage, output loading, and temperature, as well as verifying proper PCB layout and component selection.