Part Details for SF3-DC24V by Panasonic Electronic Components
Results Overview of SF3-DC24V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF3-DC24V Information
SF3-DC24V by Panasonic Electronic Components is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SF3-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9314
|
Newark | Safety Relay, 3Pst-No, Spst-Nc, 250V, 6A, Coil Voltage:24Vdc, Contact Configuration:3Pst-No, Spst-Nc, Product Range:Sf3 Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V, Rohs Compliant: Yes |Panasonic SF3-DC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$34.0000 / $42.3600 | Buy Now |
DISTI #
255-3666-ND
|
DigiKey | RELAY SAFETY 4PST 6A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7350 / $41.2200 | Buy Now |
DISTI #
SF3-DC24V
|
Avnet Americas | Electromechanical Safety Relay 3PST-NO/SPST-NC 6A 24VDC PC Pin Through Hole Carton/Case - Bulk (Alt: SF3-DC24V) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4416 / $26.8030 | Buy Now |
DISTI #
769-SF3-DC24V
|
Mouser Electronics | Safety Relays Polarized PowerRelay 3 Form A 1 Form B RoHS: Compliant | 0 |
|
$27.5700 | Order Now |
DISTI #
74613973
|
RS | Safety RelaySF Relay Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3900 / $39.5500 | RFQ |
|
Onlinecomponents.com | Relays 24VDC 1.152KOhm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay RoHS: Compliant | 0 |
|
$25.4600 / $69.7300 | Buy Now |
DISTI #
SF3-DC24V
|
IBS Electronics | ELECTROMECHANICAL SAFETY RELAY 3PST-NO/SPST-NC 6A 24VDC PC PIN THROUGH HOLE CARTON/CASE Min Qty: 100 Package Multiple: 1 | 0 |
|
$35.5550 / $37.3360 | Buy Now |
DISTI #
000000000007255019
|
Sager | SAFETY RELAYS THROUGH HOLE Min Qty: 20 | 0 |
|
$27.3500 / $29.3000 | Buy Now |
|
Master Electronics | Relays 24VDC 1.152KOhm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay RoHS: Compliant | 0 |
|
$25.4600 / $69.7300 | Buy Now |
|
Vyrian | Relays | 95 |
|
RFQ |
Part Details for SF3-DC24V
SF3-DC24V CAD Models
SF3-DC24V Part Data Attributes
|
SF3-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SF3-DC24V
Panasonic Electronic Components
Safety Relay, 3PST, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 25 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 53.3 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 14.4 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1152 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 10 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 53.3mm x 25mm x 16.5mm | |
Reference Standard | CSA; SEV; TUA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PST | |
Relay Type | SAFETY RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
SF3-DC24V Frequently Asked Questions (FAQ)
-
The maximum switching frequency of the SF3-DC24V relay is 20 Hz. However, it's recommended to limit the switching frequency to 10 Hz or less to ensure reliable operation and minimize wear on the relay.
-
The SF3-DC24V relay is rated for operation up to 85°C. However, it's recommended to derate the relay's current handling capability by 1.5% for every degree above 70°C to ensure reliable operation.
-
The SF3-DC24V relay requires a minimum load current of 10 mA to ensure reliable operation. Operating the relay with a load current below this threshold may result in unreliable switching or failure.
-
The SF3-DC24V relay is designed to withstand vibrations up to 10 G (10-55 Hz). However, it's recommended to secure the relay properly to prevent damage or malfunction due to excessive vibration.
-
The recommended PCB layout and spacing for the SF3-DC24V relay can be found in the Panasonic application note AN13111. It's essential to follow these guidelines to ensure reliable operation and minimize electromagnetic interference (EMI).